Parametric Equivalent

3023-D-E-1000P | |
|---|---|
DigiKey Part Number | 3023-D-E-1000P-ND |
Manufacturer | |
Manufacturer Product Number | 3023-D-E-1000P |
Description | LED DRIVER CC BUCK 32V 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 32V (Max) |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 1A |
Series | Power (Watts) 32 W |
Packaging Bulk | Dimming Analog |
Part Status Active | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology Buck | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) |
Voltage - Input (Min) 7V | Mounting Type Chassis Mount |
Voltage - Input (Max) 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3023-D-E-1000 | LEDdynamics Inc. | 50 | 788-1101-ND | 16,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,90800 € | 209,08 € |
| Unit Price without VAT: | 20,90800 € |
|---|---|
| Unit Price with VAT: | 24,88052 € |


