
3021-A-I-700 | |
|---|---|
DigiKey Part Number | 788-1075-ND |
Manufacturer | |
Manufacturer Product Number | 3021-A-I-700 |
Description | LED DRIVER CC AC/DC 32V 700MA |
Customer Reference | |
Detailed Description | 700mA 32V (Max) Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | 3021-A-I-700 Models |
Category | Voltage - Output 32V (Max) |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 700mA |
Series | Power (Watts) 22 W |
Packaging Bulk | Dimming Analog |
Part Status Obsolete | Features Remote On/Off, SCP |
Type Constant Current | Operating Temperature -40°C ~ 80°C |
Topology AC DC Converter | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 7VAC | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 24VAC | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) |



