500mA 32V (Max) Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021-A-I-500

DigiKey Part Number
788-1076-ND
Manufacturer
Manufacturer Product Number
3021-A-I-500
Description
LED DRIVER CC AC/DC 32V 500MA
Customer Reference
Detailed Description
500mA 32V (Max) Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
3021-A-I-500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
32V (Max)
Manufacturer
LEDdynamics Inc.
Current - Output (Max)
500mA
Series
Power (Watts)
16 W
Packaging
Bulk
Dimming
Analog
Part Status
Obsolete
Features
Remote On/Off, SCP
Type
Constant Current
Operating Temperature
-40°C ~ 80°C
Topology
AC DC Converter
Efficiency
95%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
7VAC
Package / Case
7-SIP Module, 6 Leads
Voltage - Input (Max)
24VAC
Size / Dimension
0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.