400mA 8V Constant Current LED Driver Boost Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2009-HI

DigiKey Part Number
788-1001-ND
Manufacturer
Manufacturer Product Number
2009-HI
Description
LED DRIVER CC BOOST 8V 400MA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
400mA 8V Constant Current LED Driver Boost Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
Boost
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
3V
Voltage - Output
8V
Current - Output (Max)
400mA
Power (Watts)
1.5 W
Dimming
-
Features
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Termination Style
Wire Leads
Size / Dimension
0.45" L x 0.30" W x 0.26" H (11.5mm x 7.6mm x 6.6mm)
Approval Agency
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1010,08900 €100,89 €
Manufacturers Standard Package
Unit Price without VAT:10,08900 €
Unit Price with VAT:12,00591 €