
0N009-1500-P-D | |
|---|---|
DigiKey Part Number | 788-0N009-1500-P-D-ND |
Manufacturer | |
Manufacturer Product Number | 0N009-1500-P-D |
Description | BUCKTITAN LEDDRIVER PWM DIM (5V) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5A 28V Constant Current LED Driver Buck (Step-Down) Topology 1 Output |
Category | Voltage - Input (Max) 30V |
Manufacturer LEDdynamics Inc. | Voltage - Output 28V |
Series | Current - Output (Max) 1.5A |
Packaging Bag | Dimming PWM |
Part Status Active | Features SCP |
Type Constant Current | Efficiency 90% |
Topology Buck (Step-Down) | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-SIP Module |
Voltage - Input (Min) 6V | Size / Dimension 1.75" L x 1.13" W x 0.38" H (44.5mm x 28.7mm x 9.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,56400 € | 215,64 € |
| Unit Price without VAT: | 21,56400 € |
|---|---|
| Unit Price with VAT: | 25,66116 € |

