Image for 0N005-CGAPCY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0N005-CGAPCY

DigiKey Part Number
788-0N005-CGAPCY-ND
Manufacturer
Manufacturer Product Number
0N005-CGAPCY
Description
PULSAR STAR 3-UP XE-G PC-YELLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XE-G Yellow Starboard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
1140lm (Typ)
Manufacturer
LEDdynamics Inc.
Current - Test
1A
Series
Temperature - Test
25°C
Packaging
Bag
Voltage - Forward (Vf) (Typ)
9.15V
Part Status
Active
Lumens/Watt @ Current - Test
125 lm/W
Type
LED Module
Current - Max
3A
Color
Yellow
Lens Type
Flat
Configuration
Starboard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4011,69450 €467,78 €
Manufacturers Standard Package
Unit Price without VAT:11,69450 €
Unit Price with VAT:13,91646 €