
0N005-CEG0840T6 | |
|---|---|
DigiKey Part Number | 788-0N005-CEG0840T6-ND |
Manufacturer | |
Manufacturer Product Number | 0N005-CEG0840T6 |
Description | PULSAR STAR, 3-UP, XE-G,4000K,84 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XE-G White, Neutral Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 921lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 9V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,84175 € | 473,67 € |
| Unit Price without VAT: | 11,84175 € |
|---|---|
| Unit Price with VAT: | 14,09168 € |

