
0M053-CGAPCA | |
|---|---|
DigiKey Part Number | 788-0M053-CGAPCA-ND |
Manufacturer | |
Manufacturer Product Number | 0M053-CGAPCA |
Description | PULSAR STAR, 1-UP, XE-G,PC AMBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XE-G Amber Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Amber | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 220lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,04600 € | 201,84 € |
| Unit Price without VAT: | 5,04600 € |
|---|---|
| Unit Price with VAT: | 6,00474 € |

