Image for 0M053-CGACYN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0M053-CGACYN

DigiKey Part Number
788-0M053-CGACYN-ND
Manufacturer
Manufacturer Product Number
0M053-CGACYN
Description
PULSAR STAR,1-UP, XE-G,CYAN,490N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XE-G Cyan Starboard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Starboard
Manufacturer
LEDdynamics Inc.
Luminous Flux @ Current/Temperature
172lm (Typ)
Series
Current - Test
1A
Packaging
Bag
Temperature - Test
25°C
Part Status
Active
Voltage - Forward (Vf) (Typ)
3.05V
Type
LED Module
Lumens/Watt @ Current - Test
56 lm/W
Color
Cyan
Current - Max
3A
Wavelength
500nm (490nm ~ 510nm)
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
404,98325 €199,33 €
Manufacturers Standard Package
Unit Price without VAT:4,98325 €
Unit Price with VAT:5,93007 €