
0M030-8403-37-D | |
|---|---|
DigiKey Part Number | 788-0M030-8403-37-D-ND |
Manufacturer | |
Manufacturer Product Number | 0M030-8403-37-D |
Description | LUNALED,37" 6W UNDERCABINET, 120 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LunaLED General Purpose Lighting Kit White, Neutral 4000K 20V ~ 30V Dimmable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Voltage - Supply | 20V ~ 30V | |
Contents | - | |
Features | Dimmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 72,34200 € | 361,71 € |
| 10 | 69,30400 € | 693,04 € |
| 100 | 62,19760 € | 6.219,76 € |
| Unit Price without VAT: | 72,34200 € |
|---|---|
| Unit Price with VAT: | 86,08698 € |

