
0M030-8303-13-D | |
|---|---|
DigiKey Part Number | 788-0M030-8303-13-D-ND |
Manufacturer | |
Manufacturer Product Number | 0M030-8303-13-D |
Description | LUNALED,13" 2W UNDERCABINET, 400 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LunaLED General Purpose Lighting Kit White, Warm 3000K 20V ~ 30V Dimmable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Warm | |
CCT (K) | 3000K | |
Voltage - Supply | 20V ~ 30V | |
Contents | - | |
Features | Dimmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 35,34200 € | 176,71 € |
| 10 | 33,58400 € | 335,84 € |
| 100 | 29,46190 € | 2.946,19 € |
| Unit Price without VAT: | 35,34200 € |
|---|---|
| Unit Price with VAT: | 42,05698 € |

