
0L045-N7H186540 | |
|---|---|
DigiKey Part Number | 788-0L045-N7H186540-ND |
Manufacturer | |
Manufacturer Product Number | 0L045-N7H186540 |
Description | 12V DUOSTRIP NICHIA 757 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module DuoStrip White, Cool Linear Light Strip |
Category | Current - Test 40mA |
Manufacturer LEDdynamics Inc. | Voltage - Forward (Vf) (Typ) 12V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features Dimming |
Color White, Cool | Size / Dimension 3352.80mm L x 24.13mm W (304.80mm L per Segment) |
CCT (K) 6500K | Height 2.54mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 1111lm (1076lm ~ 1146lm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 23,34800 € | 116,74 € |
| 10 | 22,12100 € | 221,21 € |
| 25 | 20,82560 € | 520,64 € |
| 100 | 19,40160 € | 1.940,16 € |
| 250 | 18,72304 € | 4.680,76 € |
| Unit Price without VAT: | 23,34800 € |
|---|---|
| Unit Price with VAT: | 27,78412 € |

