
0L045-N7G0RED40 | |
|---|---|
DigiKey Part Number | 788-0L045-N7G0RED40-ND |
Manufacturer | |
Manufacturer Product Number | 0L045-N7G0RED40 |
Description | 12V DUOSTRIP NICHIA 757 RED 30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module DuoStrip Red Linear Light Strip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Red | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1111lm (1076lm ~ 1146lm) | |
Current - Test | 40mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 3352.80mm L x 24.13mm W (304.80mm L per Segment) | |
Height | 2.54mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 23,34800 € | 116,74 € |
| 10 | 22,12100 € | 221,21 € |
| 25 | 20,82560 € | 520,64 € |
| 100 | 19,40160 € | 1.940,16 € |
| 250 | 18,72304 € | 4.680,76 € |
| Unit Price without VAT: | 23,34800 € |
|---|---|
| Unit Price with VAT: | 27,78412 € |

