
0L011-L1C1RED0E | |
|---|---|
DigiKey Part Number | 788-0L011-L1C1RED0E-ND |
Manufacturer | |
Manufacturer Product Number | 0L011-L1C1RED0E |
Description | LUXDRIVE C7 - LUXEON C RED, 345 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive C-7 Red Round |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 14.35V |
Packaging Bag | Lumens/Watt @ Current - Test 68 lm/W |
Part Status Active | Current - Max 1.05A |
Type LED Engine | Viewing Angle 162° |
Color Red | Size / Dimension 39.88mm Dia |
Wavelength 629nm (624nm ~ 634nm) | Height 3.05mm |
Configuration Round | Lens Type Domed |
Luminous Flux @ Current/Temperature 343lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,71600 € | 147,16 € |
| Unit Price without VAT: | 14,71600 € |
|---|---|
| Unit Price with VAT: | 17,51204 € |

