
0L011-L1C1AMB0B | |
|---|---|
DigiKey Part Number | 788-0L011-L1C1AMB0B-ND |
Manufacturer | |
Manufacturer Product Number | 0L011-L1C1AMB0B |
Description | LUXDRIVE C7 - LUXEON C AMBER, 21 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive C-7 Amber Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | Amber | |
CCT (K) | - | |
Wavelength | 593nm (585nm ~ 600nm) | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 210lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 14.35V | |
Lumens/Watt @ Current - Test | 42 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 162° | |
Features | - | |
Size / Dimension | 39.88mm Dia | |
Height | 3.05mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,71600 € | 147,16 € |
| Unit Price without VAT: | 14,71600 € |
|---|---|
| Unit Price with VAT: | 17,51204 € |

