
0J036-L1C1AMB0B | |
|---|---|
DigiKey Part Number | 788-0J036-L1C1AMB0B-ND |
Manufacturer | |
Manufacturer Product Number | 0J036-L1C1AMB0B |
Description | SAIPH STAR - LUXEON C AMBER, 60 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive™ Amber Starboard |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 6.15V |
Packaging Bag | Lumens/Watt @ Current - Test 42 lm/W |
Part Status Active | Current - Max 1.05A |
Type LED Engine | Viewing Angle 162° |
Color Amber | Size / Dimension 21.34mm L x 20.07mm W |
Wavelength 593nm (585nm ~ 600nm) | Height 3.30mm |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 90lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,18625 € | 287,45 € |
| Unit Price without VAT: | 7,18625 € |
|---|---|
| Unit Price with VAT: | 8,55164 € |

