
0J006-CG30830R5 | |
|---|---|
DigiKey Part Number | 788-0J006-CG30830R5-ND |
Manufacturer | |
Manufacturer Product Number | 0J006-CG30830R5 |
Description | CENTAURUS - XPG3 3000K 80 CRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Centaurus J006 White, Warm Round |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 2.73V |
Packaging Bag | Lumens/Watt @ Current - Test 145 lm/W |
Part Status Active | Current - Max 2A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Viewing Angle 125° |
CCT (K) 3000K | Size / Dimension 33.02mm Dia |
Configuration Round | Height 3.81mm |
Luminous Flux @ Current/Temperature 139lm (Typ) | Lens Type Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2,53450 € | 101,38 € |
| Unit Price without VAT: | 2,53450 € |
|---|---|
| Unit Price with VAT: | 3,01606 € |

