
0J006-CG30765S4 | |
|---|---|
DigiKey Part Number | 788-0J006-CG30765S4-ND |
Manufacturer | |
Manufacturer Product Number | 0J006-CG30765S4 |
Description | CENTAURUS - XPG3 6500K 70 CRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Centaurus J006 White, Cool Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 156lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
Current - Max | 2A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 33.02mm Dia | |
Height | 3.81mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2,53450 € | 101,38 € |
| Unit Price without VAT: | 2,53450 € |
|---|---|
| Unit Price with VAT: | 3,01606 € |

