
0I033-N7H183040 | |
|---|---|
DigiKey Part Number | 788-0I033-N7H183040-ND |
Manufacturer | |
Manufacturer Product Number | 0I033-N7H183040 |
Description | DUOSTRIP NICHIA 757 3000K 80+ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip |
Category | Current - Test 40mA |
Manufacturer LEDdynamics Inc. | Voltage - Forward (Vf) (Typ) 24V |
Packaging Bag | Lumens/Watt @ Current - Test 149 lm/W |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 3000K | Size / Dimension 3352.80mm L x 24.13mm W (304.80mm L per Segment) |
Configuration Linear Light Strip | Height 2.54mm |
Luminous Flux @ Current/Temperature 1111lm (1076lm ~ 1146lm) | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 23,02800 € | 115,14 € |
| 10 | 21,81600 € | 218,16 € |
| 25 | 20,53560 € | 513,39 € |
| 100 | 19,12840 € | 1.912,84 € |
| 250 | 18,45772 € | 4.614,43 € |
| Unit Price without VAT: | 23,02800 € |
|---|---|
| Unit Price with VAT: | 27,40332 € |

