
0F017 | |
|---|---|
DigiKey Part Number | 788-0F017-ND |
Manufacturer | |
Manufacturer Product Number | 0F017 |
Description | QUADBLOCK - 4 CHANNEL DMX DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | QuadBlock™ Driver Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | Driver | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,23000 € | 47,23 € |
| Unit Price without VAT: | 47,23000 € |
|---|---|
| Unit Price with VAT: | 56,20370 € |

