
0B009-CL20830T4 | |
|---|---|
DigiKey Part Number | 788-0B009-CL20830T4-ND |
Manufacturer | |
Manufacturer Product Number | 0B009-CL20830T4 |
Description | PIXUS STAR - XML2 3000K, 80 CRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Indus Star™ White, Warm Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 331lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.77V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 170° | |
Features | - | |
Size / Dimension | 19.81mm L x 19.56mm W | |
Height | 3.56mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,08150 € | 163,26 € |
| Unit Price without VAT: | 4,08150 € |
|---|---|
| Unit Price with VAT: | 4,85699 € |

