
0A008-CG30ROYF4 | |
|---|---|
DigiKey Part Number | 788-0A008-CG30ROYF4-ND |
Manufacturer | |
Manufacturer Product Number | 0A008-CG30ROYF4 |
Description | INDUS STAR, 3-UP, XP-G3, ROYAL B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Indus Star™ Blue Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 451nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 2190lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 8.37V | |
Lumens/Watt @ Current - Test | 748 lm/W | |
Current - Max | 2A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 19.81mm L x 19.30mm W | |
Height | 3.56mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 8,09125 € | 323,65 € |
| Unit Price without VAT: | 8,09125 € |
|---|---|
| Unit Price with VAT: | 9,62859 € |

