
0A008-CE20RGB00 | |
|---|---|
DigiKey Part Number | 788-0A008-CE20RGB00-ND |
Manufacturer | |
Manufacturer Product Number | 0A008-CE20RGB00 |
Description | INDUS STAR - XPE2 RED/GREEN/BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Indus Star™ Red, Green, Blue (RGB) Starboard |
Category | Configuration Starboard |
Manufacturer LEDdynamics Inc. | Current - Test 350mA |
Series | Temperature - Test 25°C |
Packaging Bag | Size / Dimension 19.81mm L x 19.30mm W |
Part Status Active | Height 3.56mm |
Type LED Engine | Lens Type Domed |
Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,26100 € | 370,44 € |
| Unit Price without VAT: | 9,26100 € |
|---|---|
| Unit Price with VAT: | 11,02059 € |

