
0A008-CE20RDOQ5 | |
|---|---|
DigiKey Part Number | 788-0A008-CE20RDOQ5-ND |
Manufacturer | |
Manufacturer Product Number | 0A008-CE20RDOQ5 |
Description | INDUS STAR, 3-UP, XP-E2, RED-ORA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Indus Star™ Red-Orange Starboard |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 6.54V |
Packaging Bag | Lumens/Watt @ Current - Test 140 lm/W |
Part Status Active | Current - Max 1.5A |
Type LED Engine | Viewing Angle 130° |
Color Red-Orange | Size / Dimension 19.81mm L x 19.30mm W |
Wavelength 615nm (610nm ~ 620nm) | Height 3.56mm |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 321lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,26100 € | 370,44 € |
| Unit Price without VAT: | 9,26100 € |
|---|---|
| Unit Price with VAT: | 11,02059 € |

