
0A008-CE20FAR27 | |
|---|---|
DigiKey Part Number | 788-0A008-CE20FAR27-ND |
Manufacturer | |
Manufacturer Product Number | 0A008-CE20FAR27 |
Description | INDUS STAR, 3-UP, XP-E2, FAR RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Indus Star™ Red Starboard |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 5.55V |
Packaging Bag | Lumens/Watt @ Current - Test 579 lm/W |
Part Status Active | Current - Max 1.5A |
Type LED Engine | Viewing Angle 140° |
Color Red | Size / Dimension 19.81mm L x 19.30mm W |
Wavelength 730nm (720nm ~ 740nm) | Height 3.56mm |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 1125lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,26100 € | 370,44 € |
| Unit Price without VAT: | 9,26100 € |
|---|---|
| Unit Price with VAT: | 11,02059 € |

