
0A007-CL20765V5 | |
|---|---|
DigiKey Part Number | 788-0A007-CL20765V5-ND |
Manufacturer | |
Manufacturer Product Number | 0A007-CL20765V5 |
Description | INDUS STAR, 1-UP, XP-L2, 6500K, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Indus Star™ White, Cool Starboard |
Category | Current - Test 1.05A |
Manufacturer LEDdynamics Inc. | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 2.79V |
Packaging Bag | Lumens/Watt @ Current - Test 157 lm/W |
Part Status Active | Current - Max 3A |
Type LED Engine | CRI (Color Rendering Index) 80 |
Color White, Cool | Viewing Angle 125° |
CCT (K) 6500K | Size / Dimension 19.81mm L x 19.56mm W |
Configuration Starboard | Height 3.56mm |
Luminous Flux @ Current/Temperature 460lm (Typ) | Lens Type Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,72500 € | 269,00 € |
| Unit Price without VAT: | 6,72500 € |
|---|---|
| Unit Price with VAT: | 8,00275 € |

