
0A007-CE20ROY37 | |
|---|---|
DigiKey Part Number | 788-0A007-CE20ROY37-ND |
Manufacturer | |
Manufacturer Product Number | 0A007-CE20ROY37 |
Description | INDUS STAR, 1-UP, XP-E2, ROYAL B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Indus Star™ Blue Starboard |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 2.93V |
Packaging Bag | Lumens/Watt @ Current - Test 439 lm/W |
Part Status Active | Current - Max 1.2A |
Type LED Engine | Viewing Angle 135° |
Color Blue | Size / Dimension 19.81mm L x 19.56mm W |
Wavelength 458nm (450nm ~ 465nm) | Height 3.56mm |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 450lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,52750 € | 181,10 € |
| Unit Price without VAT: | 4,52750 € |
|---|---|
| Unit Price with VAT: | 5,38773 € |

