
0A007-CE20PCAQ5 | |
|---|---|
DigiKey Part Number | 788-0A007-CE20PCAQ5-ND |
Manufacturer | |
Manufacturer Product Number | 0A007-CE20PCAQ5 |
Description | INDUS STAR, 1-UP, XP-E2, PC AMBE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Indus Star™ Amber Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | Amber | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 107lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.94V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 105° | |
Features | - | |
Size / Dimension | 19.81mm L x 19.56mm W | |
Height | 3.56mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,58450 € | 183,38 € |
| Unit Price without VAT: | 4,58450 € |
|---|---|
| Unit Price with VAT: | 5,45556 € |

