
04006-025 | |
|---|---|
DigiKey Part Number | 788-04006-025-ND |
Manufacturer | |
Manufacturer Product Number | 04006-025 |
Description | DIODE CUR REG 600MW AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 600mW Axial |
Category | Power - Max 600mW |
Manufacturer LEDdynamics Inc. | Applications LED Driver |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,98000 € | 124,50 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

