
04006-020 | |
|---|---|
DigiKey Part Number | 788-04006-020-ND |
Manufacturer | |
Manufacturer Product Number | 04006-020 |
Description | DIODE CUR REG 600MW AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 600mW Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | - | |
Regulator Current (Max) | - | |
Voltage - Limiting (Max) | - | |
Power - Max | 600mW | |
Applications | LED Driver | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,94040 € | 123,51 € |
| Unit Price without VAT: | 4,94040 € |
|---|---|
| Unit Price with VAT: | 5,87908 € |

