Image for 03023-D-N-350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03023-D-N-350

DigiKey Part Number
788-03023-D-N-350-ND
Manufacturer
Manufacturer Product Number
03023-D-N-350
Description
WIRED BUCKPUCK LED DRIVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
350mA Constant Current LED Driver Buck (Step-Down) Topology 1 Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
32V
Manufacturer
LEDdynamics Inc.
Current - Output (Max)
350mA
Series
Features
SCP
Packaging
Bag
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Efficiency
95%
Type
Constant Current
Mounting Type
Through Hole
Topology
Buck (Step-Down)
Package / Case
7-SIP Module, 6 Leads
Number of Outputs
1
Size / Dimension
0.83" L x 0.83" W x 0.48" H (21.0mm x 21.0mm x 12.2mm)
Voltage - Input (Min)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1016,77000 €167,70 €
Manufacturers Standard Package
Unit Price without VAT:16,77000 €
Unit Price with VAT:19,95630 €