
03023-D-E-700P | |
|---|---|
DigiKey Part Number | 788-03023-D-E-700P-ND |
Manufacturer | |
Manufacturer Product Number | 03023-D-E-700P |
Description | WIRED BUCKPUCK LED DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 700mA Constant Current LED Driver Buck (Step-Down) Topology 1 Output |
Category | Voltage - Input (Max) 32V |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 700mA |
Series | Dimming Analog |
Packaging Bag | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology Buck (Step-Down) | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Min) 7V | Size / Dimension 0.83" L x 0.83" W x 0.48" H (21.0mm x 21.0mm x 12.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,92100 € | 229,21 € |
| Unit Price without VAT: | 22,92100 € |
|---|---|
| Unit Price with VAT: | 27,27599 € |

