Image for 03023-D-E-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03023-D-E-500

DigiKey Part Number
788-03023-D-E-500-ND
Manufacturer
Manufacturer Product Number
03023-D-E-500
Description
WIRED BUCKPUCK LED DRIVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500mA Constant Current LED Driver Buck (Step-Down) Topology 1 Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
32V
Manufacturer
LEDdynamics Inc.
Current - Output (Max)
500mA
Series
Dimming
Analog
Packaging
Bag
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Constant Current
Efficiency
95%
Topology
Buck (Step-Down)
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 6 Leads
Voltage - Input (Min)
7V
Size / Dimension
0.83" L x 0.83" W x 0.48" H (21.0mm x 21.0mm x 12.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1018,14700 €181,47 €
Manufacturers Standard Package
Unit Price without VAT:18,14700 €
Unit Price with VAT:21,59493 €