
02008B-700 | |
|---|---|
DigiKey Part Number | 788-02008B-700-ND |
Manufacturer | |
Manufacturer Product Number | 02008B-700 |
Description | POWERPUCK 700 LED DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 700mA 32V Constant Current LED Driver Buck Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 32V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 22 W | |
Dimming | - | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.50" Dia x 0.50" H (38.1mm x 12.7mm) | |
Approval Agency | - | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,55800 € | 345,58 € |
| Unit Price without VAT: | 34,55800 € |
|---|---|
| Unit Price with VAT: | 41,12402 € |

