
DFS400HF17I3C2 | |
|---|---|
DigiKey Part Number | 5363-DFS400HF17I3C2-ND |
Manufacturer | |
Manufacturer Product Number | DFS400HF17I3C2 |
Description | MOSFET 2N-CH 1700V 420A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 420A (Tc) 2585W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 400A, 15V |
Manufacturer Leapers Semiconductor Co.,Ltd | Vgs(th) (Max) @ Id 2.7V @ 240mA |
Packaging Box | Gate Charge (Qg) (Max) @ Vgs 1.022nC @ 15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 30500pF @ 1000V |
Technology Silicon Carbide (SiC) | Power - Max 2585W (Tc) |
Configuration 2 N-Channel (Half Bridge) | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 420A (Tc) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,64000 € | 419,64 € |
| Unit Price without VAT: | 419,64000 € |
|---|---|
| Unit Price with VAT: | 499,37160 € |

