
DFS400HF17DFC1 | |
|---|---|
DigiKey Part Number | 5363-DFS400HF17DFC1-ND |
Manufacturer | |
Manufacturer Product Number | DFS400HF17DFC1 |
Description | MOSFET 2N-CH 1700V 500A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 500A (Tc) 2020W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leapers Semiconductor Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 500A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 400A, 15V | |
Vgs(th) (Max) @ Id | 2.7V @ 240mA | |
Gate Charge (Qg) (Max) @ Vgs | 1030nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 30480pF @ 1000V | |
Power - Max | 2020W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,68000 € | 506,68 € |
| Unit Price without VAT: | 506,68000 € |
|---|---|
| Unit Price with VAT: | 602,94920 € |

