TGF60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TGF60
Leader Tech Heat Sink Hot Plate Test 2.0

TGF60-07870787-020

DigiKey Part Number
1798-1268-ND
Manufacturer
Manufacturer Product Number
TGF60-07870787-020
Description
THERM PAD 199.9MMX199.9MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 199.90mm x 199.90mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
199.90mm x 199.90mm
Thickness
0.0200" (0.508mm)
Material
Aluminum Oxide filled Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.50°C/W
Thermal Conductivity
6.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,95000 €41,95 €
1037,12400 €371,24 €
2535,35840 €883,96 €
5034,07720 €1.703,86 €
10032,84070 €3.284,07 €
25031,27248 €7.818,12 €
Manufacturers Standard Package
Unit Price without VAT:41,95000 €
Unit Price with VAT:49,92050 €