TGF40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TGF40
Leader Tech Heat Sink Hot Plate Test 2.0

TGF40-07870787-020

DigiKey Part Number
1798-1262-ND
Manufacturer
Manufacturer Product Number
TGF40-07870787-020
Description
THERM PAD 199.9MMX199.9MM PURP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 199.90mm x 199.90mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
199.90mm x 199.90mm
Thickness
0.0200" (0.508mm)
Material
Aluminum Oxide filled Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Purple
Thermal Resistivity
0.75°C/W
Thermal Conductivity
4.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,81000 €28,81 €
1025,49600 €254,96 €
2524,28400 €607,10 €
5023,40460 €1.170,23 €
10022,55600 €2.255,60 €
25021,47956 €5.369,89 €
Manufacturers Standard Package
Unit Price without VAT:28,81000 €
Unit Price with VAT:34,28390 €