TGF30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TGF30
Leader Tech Heat Sink Hot Plate Test 2.0

TGF30SF-07870787-020

DigiKey Part Number
1798-1258-ND
Manufacturer
Manufacturer Product Number
TGF30SF-07870787-020
Description
THERM PAD 199.9MMX199.9MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 199.90mm x 199.90mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
199.90mm x 199.90mm
Thickness
0.0200" (0.508mm)
Material
Aluminum Oxide filled Acrylic
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.60°C/W
Thermal Conductivity
3.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8293,84375 €2.350,75 €
10290,36700 €2.903,67 €
25276,50080 €6.912,52 €
Unit Price without VAT:293,84375 €
Unit Price with VAT:349,67406 €