
TGF25-07870787-059 | |
|---|---|
DigiKey Part Number | TGF25-07870787-059-ND |
Manufacturer | |
Manufacturer Product Number | TGF25-07870787-059 |
Description | THERM PAD 199.9MMX199.9MM YLW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 199.90mm x 199.90mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 199.90mm x 199.90mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Aluminum Oxide filled Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | 1.00°C/W | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,60432 € | 6.651,08 € |
| Unit Price without VAT: | 26,60432 € |
|---|---|
| Unit Price with VAT: | 31,65914 € |

