


TGF20-07870787-059 | |
|---|---|
DigiKey Part Number | TGF20-07870787-059-ND |
Manufacturer | |
Manufacturer Product Number | TGF20-07870787-059 |
Description | THERM PAD 199.9X199.9MM LGT BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Light Blue 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0591" (1.500mm) |
Manufacturer Leader Tech Inc. | Material Aluminum Oxide filled Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Light Blue |
Part Status Active | Thermal Resistivity 1.20°C/W |
Type Gap Filler Pad, Sheet | Thermal Conductivity 2.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 199.90mm x 199.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,09840 € | 6.524,60 € |
| Unit Price without VAT: | 26,09840 € |
|---|---|
| Unit Price with VAT: | 31,05710 € |

