


TGF15-07870787-039 | |
|---|---|
DigiKey Part Number | 1798-1246-ND |
Manufacturer | |
Manufacturer Product Number | TGF15-07870787-039 |
Description | THERM PAD 199.9MMX199.9MM PINK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 199.90mm x 199.90mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Aluminum Oxide filled Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | 1.50°C/W | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| 10 | 12,24000 € | 122,40 € |
| 25 | 11,65840 € | 291,46 € |
| 50 | 11,23700 € | 561,85 € |
| 100 | 10,82990 € | 1.082,99 € |
| 250 | 10,31396 € | 2.578,49 € |
| 500 | 9,93950 € | 4.969,75 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,45770 € |

