TGF10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TGF10
Leader Tech Heat Sink Hot Plate Test 2.0

TGF10-07870787-039

DigiKey Part Number
1798-1242-ND
Manufacturer
Manufacturer Product Number
TGF10-07870787-039
Description
THERM PAD 199.9MMX199.9MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 199.90mm x 199.90mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
199.90mm x 199.90mm
Thickness
0.0390" (0.991mm)
Material
Aluminum Oxide filled Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
2.00°C/W
Thermal Conductivity
1.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,19000 €25,19 €
1022,29200 €222,92 €
2521,23240 €530,81 €
5020,46360 €1.023,18 €
10019,72180 €1.972,18 €
25018,78112 €4.695,28 €
Manufacturers Standard Package
Unit Price without VAT:25,19000 €
Unit Price with VAT:29,97610 €