
TC28B0617 | |
|---|---|
DigiKey Part Number | TC28B0617-ND |
Manufacturer | |
Manufacturer Product Number | TC28B0617 |
Description | FERRITE CORE 273 OHM CLAMP 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clamp Free Hanging Ferrite Core 273Ohm @ 100MHz ID 0.276" Dia (7.00mm) OD 0.740" Dia (18.80mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clamp | |
Impedance @ Frequency | 273Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.276" Dia (7.00mm) | |
Outer Dimension | 0.740" Dia (18.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,51500 € | 270,30 € |
| Unit Price without VAT: | 13,51500 € |
|---|---|
| Unit Price with VAT: | 16,08285 € |

