Clamp Free Hanging Ferrite Core 281Ohm @ 100MHz ID 0.213" Dia (5.41mm) OD 0.685" Dia (17.40mm) Length 1.106" (28.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC28B0550

DigiKey Part Number
TC28B0550-ND
Manufacturer
Manufacturer Product Number
TC28B0550
Description
FERRITE CORE 281OHM CLAMP 5.41MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Clamp Free Hanging Ferrite Core 281Ohm @ 100MHz ID 0.213" Dia (5.41mm) OD 0.685" Dia (17.40mm) Length 1.106" (28.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
281Ohm @ 100MHz
Manufacturer
Leader Tech Inc.
Material
28
Packaging
Bulk
Inner Dimension
0.213" Dia (5.41mm)
Part Status
Active
Outer Dimension
0.685" Dia (17.40mm)
Type
Round
Mounting Type
Free Hanging
Design
Clamp
Length
1.106" (28.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2016,36050 €327,21 €
Manufacturers Standard Package
Unit Price without VAT:16,36050 €
Unit Price with VAT:19,46900 €