
ST005PCN50 | |
|---|---|
DigiKey Part Number | ST005PCN50-ND |
Manufacturer | |
Manufacturer Product Number | ST005PCN50 |
Description | RF EMI SHIELDING TAPE 0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Nickel-Copper (NI/CU) Fabric Acrylic, Conductive 0.500" (12.70mm) X X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 100°C | |
Adhesive | Acrylic, Conductive | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 64°F ~ 82°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 122,60800 € | 613,04 € |
| 10 | 117,63200 € | 1.176,32 € |
| 25 | 112,37800 € | 2.809,45 € |
| Unit Price without VAT: | 122,60800 € |
|---|---|
| Unit Price with VAT: | 145,90352 € |

