
ST005PCN25-NTP | |
|---|---|
DigiKey Part Number | ST005PCN25-NTP-ND |
Manufacturer | |
Manufacturer Product Number | ST005PCN25-NTP |
Description | RF EMI SHIELDING TAPE 0.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Nickel-Copper (NI/CU) Fabric Acrylic, Conductive 0.250" (6.35mm) X X 0.005" (0.13mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.005" (0.13mm) |
Manufacturer Leader Tech Inc. | Operating Temperature -40°C ~ 100°C |
Packaging Bulk | Adhesive Acrylic, Conductive |
Part Status Active | Material Nickel-Copper (NI/CU) Fabric |
Type Shielding Tape | Storage/Refrigeration Temperature 64°F ~ 82°F (18°C ~ 28°C) |
Width 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 30,57950 € | 611,59 € |
| Unit Price without VAT: | 30,57950 € |
|---|---|
| Unit Price with VAT: | 36,38961 € |

