
SS28A0434K | |
|---|---|
DigiKey Part Number | SS28A0434K-ND |
Manufacturer | |
Manufacturer Product Number | SS28A0434K |
Description | FERRITE CORE HINGED 0.2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID OD Length |
Datasheet | Datasheet |
Category | Type Round |
Manufacturer Leader Tech Inc. | Design Hinged (Snap On) |
Packaging Bulk | Material 28 |
Part Status Active | Mounting Type Free Hanging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,36050 € | 327,21 € |
| Unit Price without VAT: | 16,36050 € |
|---|---|
| Unit Price with VAT: | 19,46900 € |

