


SMS-464C | |
|---|---|
DigiKey Part Number | 1798-SMS-464C-ND |
Manufacturer | |
Manufacturer Product Number | SMS-464C |
Description | RF SHIELD 1.094" X 2.782" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.070" (27.18mm) X 2.758" (70.05mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-464C Models |
Category | Height - Overall 0.413" (10.49mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.758" (70.05mm) |
Series | Width - Overall 1.070" (27.18mm) |
Packaging Bag | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27700 € | 327,70 € |
| Unit Price without VAT: | 3,27700 € |
|---|---|
| Unit Price with VAT: | 3,89963 € |


