


SMS-463-N-C | |
|---|---|
DigiKey Part Number | 1798-SMS-463-N-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-463-N-C |
Description | RF SHIELD 1.829" X 4.003" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.829" (46.46mm) X 4.003" (101.68mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMS-463-N-C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Leader Tech Inc. | Length - Overall 4.003" (101.68mm) |
Series | Width - Overall 1.829" (46.46mm) |
Packaging Tape & Reel (TR) | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,27700 € | 327,70 € |
| Unit Price without VAT: | 3,27700 € |
|---|---|
| Unit Price with VAT: | 3,89963 € |


